DBM5W5PN, High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector 5W5 male housing, Solder bucket
![DBM5W5PN, High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector 5W5 male housing, Solder bucket](https://static.chipdip.ru/lib/531/DOC002531061.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
Мин. кол-во для заказа 44 шт.
44 шт.
на сумму 30 360 руб.
Плати частями
от 7 590 руб. × 4 платежа
от 7 590 руб. × 4 платежа
Описание
Connectors\I/O Connectors\D-Subminiature Connectors
High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector 5W5 male housing, Solder bucket
High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector 5W5 male housing, Solder bucketТехнические параметры
Automotive | No |
Body Orientation | Straight |
Contact Gender | PIN |
Contact Plating | Gold Over Nickel |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Gender | PL |
Mating Cycle (Cycles) | 500 |
Maximum Contact Resistance (mOhm) | 7.3 |
Maximum Current Rating (A) | 7.5/Contact |
Maximum Voltage Rating | 300VAC |
Mounting | Panel Mount |
Number of Contacts | 5Power |
Number of Ports | 1 |
Number of Terminals | 5 |
Part Status | Active |
PPAP | No |
Shell Plating | Cadmium |
Shell Size | B |
Termination Method | Solder Bucket |
Type | D-Subminiature |
Wire Size (AWG) | 20 |
Техническая документация
Datasheet
pdf, 187 КБ