STM32MP157AAB3
![Фото 1/2 STM32MP157AAB3](https://static.chipdip.ru/lib/656/DOC006656793.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/196/DOC047196916.jpg)
1 шт. со склада г.Москва, срок 4-7 дней
6 820 руб.
1 шт.
на сумму 6 820 руб.
Плати частями
от 1 705 руб. × 4 платежа
от 1 705 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
Microprocessors - MPU MPU Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT
Технические параметры
Device Core Size | 32(b) |
Frequency | 650(MHz) |
Instruction Set Architecture | RISC |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.71(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | AUTOMOTIVEC |
Package Type | LFBGA |
Packaging | Tray |
Pin Count | 354 |
Rad Hardened | No |
Supply Voltage 1 (Typ) | 3.3(V) |
Brand: | STMicroelectronics |
Core: | ARM Cortex A7, ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 708 kB |
Data ROM Size: | 128 kB |
Factory Pack Quantity: Factory Pack Quantity: | 504 |
Instruction Type: | Floating Point |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 32 kB |
L2 Cache Instruction / Data Memory: | 256 kB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 209 MHz, 650 MHz |
Maximum Operating Temperature: | +125 C |
Memory Type: | DDR3, DDR3L, LPDDR2, LPDDR3 |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 2 Core |
Number of I/Os: | 98 I/O |
Number of Timers/Counters: | 29 Timer |
Operating Supply Voltage: | 1.2 V |
Package / Case: | LFBGA-354 |
Packaging: | Tray |
Product Category: | Microprocessors-MPU |
Product Type: | Microprocessors-MPU |
Series: | STM32MP1 |
Subcategory: | Microprocessors-MPU |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer, Windowed |
ADCs | 17x16 bit |
Data Bus Width | 32bit |
Data Rate | 1Gbit/s |
Device Core | ARM Cortex A7, ARM Cortex M4 |
Family Name | STM32MP1 |
Maximum Frequency | 209(ARM Cortex M4)MHz, 650(ARM Cortex A7)MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 6 |
Number of SPI Channels | 6 |
Number of UART Channels | 4 |
Number of USART Channels | 4 |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
RAM Size | 128 kB |
Typical Operating Supply Voltage | 1.71 → 3.6 V |
USB Channels | 2 |
Width | 16.15mm |
Вес, г | 7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.