MAX4292EUA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
710 руб.
от 2 шт. —
590 руб.
от 5 шт. —
513 руб.
от 10 шт. —
477.50 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OP-AMP, 500KHZ, 0.2V/US, UMAX-8; No. of Amplifiers:2 Amplifier; Bandwidth:500kHz; Slew Rate:0.2V/µs; Supply Voltage Range:± 0.9V to ± 2.75V, 1.8V to 5.5V; Amplifier Case Style:µMAX; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Amplifier Type | General Purpose |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 15nA |
Current - Output / Channel | 20mA |
Current - Supply | 100µA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 500kHz |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40°C ~ 85°C |
Output Type | Rail-to-Rail |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Slew Rate | 0.2 V/µs |
Standard Package | 50 |
Supplier Device Package | 8-uMAX |
Voltage - Input Offset | 200µV |
Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V |
Amplifier Type: | Micropower Amplifier |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 57 dB |
en - Input Voltage Noise Density: | 70 nV/sqrt Hz |
Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 500 kHz |
Ib - Input Bias Current: | 60 nA |
In - Input Noise Current Density: | 0.05 pA/sqrt Hz |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-2.75 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-900 mV |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 100 uA |
Operating Supply Voltage: | 1.8 V to 5.5 V, +/-900 mV to+/-2.75 V |
Output Current per Channel: | 20 mA |
Package/Case: | UMAX-8 |
Packaging: | Tube |
Part # Aliases: | MAX4292 |
Pd - Power Dissipation: | 330 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 77 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 200 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 5.5 V, +/-2.75 V |
Supply Voltage - Min: | 1.8 V, +/-900 mV |
Technology: | BiCMOS |
Voltage Gain dB: | 130 dB |
Vos - Input Offset Voltage: | 1.2 mV |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем