5749084-5
![5749084-5](https://static.chipdip.ru/lib/981/DOC029981446.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 330 руб.
Добавить в корзину 1 шт.
на сумму 5 330 руб.
Плати частями
от 1 334 руб. × 4 платежа
от 1 334 руб. × 4 платежа
Описание
Электроэлемент
50 50SR R/A PLUG ASSY L/F Connector & Housing Type: Plug Connector System: Cable-to-Board Number of Positions: 50 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Plug Cable-to-Board 50 1.27 mm I PCB D-Sub Connector I Part Number: 5749084-5 I Internal Number: 5749084-5 I LADD Distribution
Технические параметры
Bracket Material | Zinc |
Bracket Plating Material | Nickel over Copper |
Centerline (Pitch) | 1.27 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Plug |
Connector Mounting Type | Board Mount |
Connector Profile | Standard |
Connector System | Cable-to-Board |
Connector Type | Connector Assembly |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 1 A |
Contact Mating Area Plating Material | Gold, (Gold Flash) |
Contact Shape & Form | Rectangular |
Contact Underplating Material | Nickel, (Palladium Nickel) |
Grounded | No |
Grounding Clips | Without |
Grounding Indents | Without |
Grounding Straps | Without |
Housing Color | Black |
Housing Material | Polyester LCP |
Mating Alignment | Without |
Mating Retention | Without |
Mounting Hole Diameter | 2.77 mm |
Number of Positions | 50 |
Number of Rows | 4 |
Operating Temperature Range | -55-105 °C |
Packaging Method | Tube |
Packaging Quantity | 10 |
Panel Mount Feature | Without |
PCB Contact Termination Area Plating Material | Tin |
PCB Mount Alignment | Without |
PCB Mount Orientation | Right Angle |
PCB Mount Retention | Without |
Post Plating Material | Tin over Nickel |
Product Type | Connector |
Row-to-Row Spacing | 2.54 mm |
Sealable | No |
Shell Material | Steel |
Shell Plating Material | Tin over Copper |
Shell Type | Full Metal Shell |
Shielded | No |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post Length | 3.18 mm |
UL Flammability Rating | UL 94V-0 |
Brand: | TE Connectivity/AMP |
Contact Gender: | Without Pin Contacts |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Filtered: | Unfiltered |
Gender: | Male |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 50 Position |
Number of Rows: | 4 Row |
Packaging: | Tube |
Pitch: | 1.27 mm |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Steel |
Shell Plating: | Tin |
Shell Size: | 5(D) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder |
Tradename: | AMPLIMITE |
Type: | Plug |
Техническая документация
Документация
pdf, 875 КБ