C8051F931-G-GM
![Фото 1/2 C8051F931-G-GM](https://static.chipdip.ru/lib/172/DOC004172586.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/194/DOC017194115.jpg)
10 шт. со склада г.Москва, срок 6-7 дней
440 руб.
от 2 шт. —
390 руб.
от 10 шт. —
331 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
MCU 8-bit 8051 CISC 64KB Flash 1.9V/2.4V Automotive 24-Pin QFN EP Tube
Технические параметры
ADC Resolution | 10 bit |
Brand | Silicon Labs |
Core | 8051 |
Data Bus Width | 8 bit/16 bit |
Data RAM Size | 4 kB |
Data RAM Type | RAM |
Data ROM Size | 64 kB |
Factory Pack Quantity | 91 |
Interface Type | I2C, SPI, UART |
Manufacturer | Silicon Laboratories |
Maximum Clock Frequency | 25 MHz |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 1 Channel |
Number of I/Os | 16 I/O |
Number of Timers/Counters | 4 Timer |
Operating Supply Voltage | 1.8 V to 3.6 V |
Package / Case | QFN-24 |
Packaging | Tube |
Processor Series | C8051 |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
RoHS | Details |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.8 V |
Unit Weight | 0.001764 oz |
ADC Resolution: | 10 bit |
Brand: | Silicon Labs |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 4.25 kB |
Data RAM Type: | RAM |
Data ROM Size: | 64 kB |
Factory Pack Quantity: Factory Pack Quantity: | 91 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 25 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 1 Channel |
Number of I/Os: | 16 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | QFN-24 |
Packaging: | Tube |
Processor Series: | C8051 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
ADC Channels | 23 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | Unknown |
CAN | 0 |
Core Architecture | 8051 |
Device Core | 8051 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | C8051F93x |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | CISC |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 25 |
Maximum CPU Frequency (MHz) | 25 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | Unknown |
Programmability | Yes |
PWM | 2 |
RAM Size | 4.25KB |
Real Time Clock | Yes |
Special Features | Programmable Counter Array |
SPI | 2 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 16/16/16/16 |
Typical Operating Supply Voltage (V) | 1.9|2.4 |
UART | 1 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.