OP747ARZ
![Фото 1/4 OP747ARZ](https://static.chipdip.ru/lib/166/DOC004166239.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/172/DOC012172603.jpg)
![](https://static.chipdip.ru/lib/883/DOC034883622.jpg)
![](https://static.chipdip.ru/lib/883/DOC034883626.jpg)
1 540 руб.
от 2 шт. —
1 410 руб.
от 5 шт. —
1 300 руб.
от 10 шт. —
1 241.25 руб.
1 шт.
на сумму 1 540 руб.
Плати частями
от 385 руб. × 4 платежа
от 385 руб. × 4 платежа
Посмотреть аналоги2
Описание
Электроэлемент
Операционный усилитель счетверенный прецизионный уровень входа/выхода до напряжения питания +15В/30В
Технические параметры
Common Mode Rejection Ratio | 104(dB) |
Dual Supply Voltage (Max) | ±15(V) |
Dual Supply Voltage (Min) | ±1.35(V) |
Dual Supply Voltage (Typ) | ±3/±5/±9/±12(V) |
Input Bias Current | 11(nA) |
Input Offset Voltage | 0.3(mV) |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 14 |
Power Supply Rejection Ratio | 120(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 30(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5/9/12/15/18/24/28(V) |
Slew Rate | 0.2(V/us) |
Supply Current | 1.16@5V(mA) |
Technology | BiCMOS |
Type | PRECISION AMPLIFIER |
Unity Gain Bandwidth Product | 0.7 |
Voltage Gain in dB | 113.98(dB) |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 4 |
Rail to Rail | Rail to Rail Output |
Process Technology | BiCMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 0.3@5V@-40C to 85C |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 12|24|3|15|5|28|18|9 |
Maximum Single Supply Voltage (V) | 30 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Typical Dual Supply Voltage (V) | ±12|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Offset Current (uA) | 0.002@5V@-40C to 85C |
Maximum Input Bias Current (uA) | 0.011@5V@-40C to 85C |
Maximum Supply Current (mA) | 1.16@5V |
Typical Output Current (mA) | 10@5V |
Power Supply Type | Single|Dual |
Typical Slew Rate (V/us) | 0.2@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 15@5V |
Typical Voltage Gain (dB) | 113.98 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.13@5V |
Minimum PSRR (dB) | 120 |
Minimum CMRR (dB) | 104 |
Minimum CMRR Range (dB) | 95 to 105 |
Typical Gain Bandwidth Product (MHz) | 0.7 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended Industrial |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Package Height | 1.5(Max) |
Package Length | 8.75(Max) |
Package Width | 4(Max) |
PCB changed | 14 |
Lead Shape | Gull-wing |
Amplifier Type | General Purpose |
Base Product Number | OP747 -> |
Current - Input Bias | 5nA |
Current - Output / Channel | 30mA |
Current - Supply | 320ВµA (x4 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 700kHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 5 (48 Hours) |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-SOIC |
Voltage - Input Offset | 30ВµV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 30V, В±1.35V ~ 15V |
Диапазон Напряжения Питания | 3В до 30В, ±1.5В до±15В |
Количество Выводов | 14вывод(-ов) |
Количество Усилителей | 4 Усилителя |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 700кГц |
Скорость Нарастания | 0.2В/мкс |
Стиль Корпуса Усилителя | SOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 5-48 часов |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V |
Typical Gain Bandwidth Product | 700kHz |
Typical Input Voltage Noise Density | 15nV/√Hz |
Typical Single Supply Voltage | 3 → 28 V |
Typical Slew Rate | 0.2V/µs |
Typical Voltage Gain | 114 dB |
Width | 4mm |
Вес, г | 0.3455 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем