SI7201-B-04-IV

SI7201-B-04-IV
Изображения служат только для ознакомления,
см. техническую документацию
15 шт. со склада г.Москва, срок 6-7 дней
430 руб.
от 2 шт.340 руб.
от 5 шт.312 руб.
от 10 шт.286.02 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8003300019

Описание

Электроэлемент
HALL EFFECT SWITCH, AEC-Q100, SOT-23-3; Hall Effect Type:Omnipolar Switch; Operate Point Typ:0.0014T; Release Point Typ:0.0002T; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Sensor Case Style:SOT-23; No. of Pins:3 P

Технические параметры

Brand Silicon Labs
Factory Pack Quantity 300
Manufacturer Silicon Laboratories
Maximum Operating Temperature +125 C
Maximum Output Current 6 mA
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Point Min/Max 1.4 mT
Operating Supply Current 400 nA
Operating Supply Voltage 1.7 V to 5.5 V
Output Type Omnipolar Switch
Package / Case SOT23-3
Product Hall Effect Latches/Switches
Product Category Board Mount Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp) 0.2 mT
Resolution 13 bit
RoHS Details
Series Si72xx
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.7 V
Termination Style SMD/SMT
Type Hall Effect Magnetic Sensors and Latches
Brand: Silicon Labs
Factory Pack Quantity: Factory Pack Quantity: 300
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Point Min/Max: 1.4 mT
Operating Supply Voltage: 1.7 V to 5.5 V
Output Type: Push Pull
Package / Case: SOT-23-3
Packaging: Cut Tape
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Latches/Switches
Release Point Min/Max (Brp): 0.2 mT
Resolution: 13 bit
Series: Si720x
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Termination Style: SMD/SMT
Type: Omnipolar
With Switch: With Switch

Техническая документация

Datasheet
pdf, 587 КБ
Datasheet
pdf, 583 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.