DAC7564IAPW, DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 580 руб.
Кратность заказа 90 шт.
от 180 шт. —
1 530 руб.
90 шт.
на сумму 142 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductor - IC > Linear > Data Acquisition - DAC
DAC, 12BIT, TSSOP-16; Resolution (Bits):12bit; Sampling Rate:-; Data Interface:SPI; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:TSSOP; No. of Pins:16Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Resistor-String |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Features: | Low Power |
Gain Error: | 0.2%FSR |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Operating Supply Voltage: | 2.7 V to 5.5 V, 1.8 V to 5.5 V |
Output Type: | Voltage Buffered |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Power Consumption: | 2.9 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 12 bit |
Sampling Rate: | 200 kS/s |
Series: | DAC7564 |
Settling Time: | 12 us |
SNR - Signal to Noise Ratio: | 81 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Automotive | No |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
Integral Nonlinearity Error | ?1LSB |
Maximum Power Dissipation - (mW) | 8.8 |
Maximum Settling Time - (us) | 12(Typ) |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 2.7 |
Number of DAC Channels | 4 |
Operating Temperature - (?C) | -40~105 |
Output Type | Voltage |
Packaging | Tube |
Pin Count | 16 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Voltage Reference | ExternalIInternal |
Техническая документация
Документация
pdf, 1835 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем