PCM1771PW, DAC 2-CH Delta-Sigma 24-bit 16-Pin TSSOP Tray
![PCM1771PW, DAC 2-CH Delta-Sigma 24-bit 16-Pin TSSOP Tray](https://static.chipdip.ru/lib/976/DOC010976516.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
Кратность заказа 250 шт.
250 шт.
на сумму 142 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductor - IC > Linear > Data Acquisition - DAC
DAC, Audio 24 b 50k IВІS 16-TSSOP
Технические параметры
Base Product Number | PCM1771 -> |
Data Interface | IВІS |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -25В°C ~ 85В°C |
Package | Tray |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
Resolution (Bits) | 24 b |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 50k |
Supplier Device Package | 16-TSSOP |
Type | DAC, Audio |
Voltage - Supply | 1.6V ~ 3.6V |
Voltage Supply Source | Single Supply |
Architecture: | Multilevel Delta-Sigma |
Brand: | Texas Instruments |
Development Kit: | DEM-DAI1771 |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Gain Error: | +/-8%FSR |
Interface Type: | Serial(3-Wire) |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Number of DAC Outputs: | 2 Output |
Number of DACs: | 2 DAC |
Operating Supply Voltage: | 2.4 V |
Output Type: | Voltage |
Package/Case: | TSSOP-16 |
Packaging: | Tray |
Polarity: | Bipolar |
Product Category: | Audio D/A Converter ICs |
Product Type: | Audio D/A Converter ICs |
Product: | Audio DACs |
Resolution: | 24 bit |
Sampling Rate: | 48 kS/s |
Series: | PCM1771 |
SNR - Signal to Noise Ratio: | 98 dB |
Subcategory: | Audio ICs |
Supply Type: | Single |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.6 V |
THD plus Noise: | 0.007% |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем