2N7001TDCKR, Voltage Level Translator 1-CH Unidirectional 5-Pin SC-70 T/R
![2N7001TDCKR, Voltage Level Translator 1-CH Unidirectional 5-Pin SC-70 T/R](https://static.chipdip.ru/lib/088/DOC024088834.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 99 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductor - IC > Standard Logic > Level Translator
2N7001T/2N7001T-Q1 Buffered Signal ConvertersTexas Instruments 2N7001T/2N7001T-Q1 Buffered Voltage Signal Converter is a single-bit buffered voltage signal converter that uses two separate configurable power-supply rails to up or down translate a unidirectional signal. The device is operational with both V CCA and V CCB supplies down to 1.65V and up to 3.60V. V CCA defines the input threshold voltage on the A input. V CCB defines the output drive voltage on the B output. This device is fully specified for partial-power-down applications using the I off current. The I off protection circuitry ensures that no excessive current is drawn from or to an input, output, or combined I/O that is biased to a specific voltage while the device is powered down. The V CC isolation feature ensures that if either V CCA or V CCB is less than 100mV, the output port (B) enters a high-impedance state.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 100 Mb/s |
Development Kit: | 2N7001TEVM |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Partial power down(Ioff) |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 14 uA |
Operating Temperature Range: | -40 C to+125 C |
Package / Case: | SC70-5 |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 16 ns |
Series: | 2N7001T |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
Type: | Buffered Voltage Signal Converter |
Abs. Propagation Delay Time | 20(ns) |
High Level Output Current | -12(mA) |
Low Level Output Current | 12(mA) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.65(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3(V) |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | AUTOMOTIVEC |
Output Type | Push-Pull |
Package Type | SC-70 |
Packaging | Tape and Reel |
Pin Count | 5 |
Quiescent Current | 8(uA) |
Rad Hardened | No |
Техническая документация
Документация
pdf, 1307 КБ
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем