PCM1755DBQ, DAC 2-CH Delta-Sigma 24-bit 16-Pin SSOP Tube

PCM1755DBQ, DAC 2-CH Delta-Sigma 24-bit 16-Pin SSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
Кратность заказа 75 шт.
от 375 шт.520 руб.
75 шт. на сумму 39 750 руб.
Плати частями
от 9 939 руб. × 4 платежа
Номенклатурный номер: 8003308295
Артикул: PCM1755DBQ
Бренд: Texas Instruments

Описание

Semiconductor - IC > Linear > Data Acquisition - DAC
DAC, Audio 24 b 200k IВІS 16-SSOP

Технические параметры

Base Product Number PCM1755 ->
Data Interface IВІS
ECCN EAR99
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Channels 2
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 16-SSOP (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
Resolution (Bits) 24 b
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 200k
Supplier Device Package 16-SSOP
Type DAC, Audio
Voltage - Supply 5V
Voltage Supply Source Single Supply
Architecture: Delta-Sigma
Brand: Texas Instruments
Description/Function: 106DB SNR STEREO DAC(S/W CONTROL)
Factory Pack Quantity: Factory Pack Quantity: 75
Gain Error: +/-6%FSR
INL - Integral Nonlinearity: +/-0.5 dB
Interface Type: Serial(3-Wire)
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Number of DAC Outputs: 2 Output
Operating Supply Voltage: 5 V
Output Type: Voltage
Package / Case: SSOP-16
Packaging: Tube
Polarity: Bipolar
Product Category: Audio D/A Converter ICs
Product Type: Audio D/A Converter ICs
Product: Audio DACs
Resolution: 24 bit
Sampling Rate: 192 kS/s
Series: PCM1755
SNR - Signal to Noise Ratio: 106 dB
Subcategory: Audio ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем