LTO100F4R700JTE3, Res Thick Film 4.7 Ohm 5% 100W ±350ppm/C Molded TO-247 RDL Automotive Tube
![Фото 1/3 LTO100F4R700JTE3, Res Thick Film 4.7 Ohm 5% 100W ±350ppm/C Molded TO-247 RDL Automotive Tube](https://static.chipdip.ru/lib/139/DOC023139587.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/640/DOC027640407.jpg)
![](https://static.chipdip.ru/lib/253/DOC027253757.jpg)
1 650 руб.
Кратность заказа 30 шт.
от 60 шт. —
1 460 руб.
от 90 шт. —
1 400 руб.
30 шт.
на сумму 49 500 руб.
Плати частями
от 12 375 руб. × 4 платежа
от 12 375 руб. × 4 платежа
Описание
Passives > Resistors > Fixed Single - Through Hole
LTO100 series 1000W thick film power resistors with a compact TO-247 package and a 100W at 25°C case temperature heatsink mounted.
Технические параметры
Lead Pitch | 10.16mm |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -55°C |
Package/Case | TO-247 |
Power Rating | 100W |
Resistance | 4.7Ω |
Series | LTO100 |
Technology | Thick Film |
Temperature Coefficient | ±150ppm/°C |
Tolerance | ±5% |
Automotive | Yes |
Case Style | Molded |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Lead Diameter (mm) | 1.5 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -55 |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | TO-247 |
Packaging | Tube |
Part Status | Active |
PPAP | Unknown |
Temperature Coefficient (ppm/°C) | ±350 |
Temperature Range @ Derated Power (°C) | 25 to 175 |
Terminal Pitch (mm) | 10.16 |
Termination Forming | Not Formed |
Termination Style | Radial |
Construction | Rectangular |
Failure Rate | Not Required |
Lead Spacing (nom) | 10.16(mm) |
Military Standard | Not Required |
Operating Temp Range | -55C to 175C |
Package / Case | TO-247 |
Product Depth (mm) | 5(mm) |
Product Height (mm) | 20.7(mm) |
Temperature Range @ Derated Power | 25 TO 175 |
Type | Thick Film |
Brand: | Vishay/Sfernice |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Lead Spacing: | 10.16 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Tube |
Product Category: | Thick Film Resistors-Through Hole |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors Leaded |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 150 PPM/C |
Termination Style: | Radial |
Type: | Power Resistor Thick Film Technology |
Вес, г | 1 |