PE30L0FL101KAB, Res Cermet POT 100 Ohm 10% 3W 1(Elec)/1(Mech)Turns 6mm (19.7 X 45mm) Solder Lug Panel Mount Bulk

Фото 1/5 PE30L0FL101KAB, Res Cermet POT 100 Ohm 10% 3W 1(Elec)/1(Mech)Turns 6mm (19.7 X 45mm) Solder Lug Panel Mount Bulk
Изображения служат только для ознакомления,
см. техническую документацию
5 250 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 10 шт.
от 30 шт.4 620 руб.
от 50 шт.4 090 руб.
20 шт. на сумму 105 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003309917
Артикул: PE30L0FL101KAB

Описание

Passives > Resistors > Trimmers/Pots/Rheostats
Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations.

Технические параметры

Brand: Vishay/Sfernice
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 10
IP Rating: IP67
Life: 27000 Cycles
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Bulk
Power Rating: 3 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: MIL Style Potentiometers
Resistance: 100 Ohms
Series: PE30
Shaft Diameter: 6 mm
Shaft Length: 25 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers и Rheostats
Taper: Linear
Temperature Coefficient: 150 PPM/C
Termination Style: Solder Lug
Tolerance: 10%
Type: Rotary Metal
Voltage Rating: 17.3 V
Actuator Type Slotted Shaft
Electrical Taper Linear
Element Material Cermet
Maximum Resistance 100Ω
Mounting Type Panel Mount
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Power Rating 3W
Series PE30
Shaft Diameter 6 mm
Termination Style Solder Lug
Tolerance ±10%
Characteristics linear
Electrical rotation angle 270±10°
IP rating IP67
Kind of potentiometer single turn
Leads for soldering
Manufacturer VISHAY
Max. operating voltage 300V
Mechanical rotation angle 300±5°
Min. insulation resistance 1TΩ
Mounting on panel
Operating temperature -55…125°C
Power 3W
Resistance 100Ω
Shaft length 25mm
Shaft surface smooth
Temperature coefficient 150ppm/°C
Thread length 12mm
Track material cermet
Type of potentiometer shaft

Техническая документация

Datasheet
pdf, 208 КБ
Datasheet
pdf, 3098 КБ
Datasheet
pdf, 36 КБ
Datasheet
pdf, 134 КБ