20101250021P, Cartridge and Axial Lead Fuses

20101250021P, Cartridge and Axial Lead Fuses
Изображения служат только для ознакомления,
см. техническую документацию
390 шт., срок 6-8 недель
92 руб.
Мин. кол-во для заказа 390 шт.
390 шт. на сумму 35 880 руб.
Плати частями
от 8 970 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8003310441
Артикул: 20101250021P
Бренд: Littelfuse

Описание

Passives > Circuit Protection > Fuses
Battery Management System Solutions
Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 2 A
Diameter: 5.2 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: 5 mm x 20 mm
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 150 A at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Glass Fuse
Product: Glass Fuse
Resistance: 45.15 mOhms
Series: 201P
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 250 VAC

Техническая документация

Datasheet
pdf, 656 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.