25AA1024-I/MF, EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V Automotive 8-Pin DFN-S EP Tube

Фото 1/2 25AA1024-I/MF, EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V Automotive 8-Pin DFN-S EP Tube
Изображения служат только для ознакомления,
см. техническую документацию
1 290 руб.
Мин. кол-во для заказа 30 шт.
от 48 шт.1 280 руб.
от 138 шт.1 230 руб.
Добавить в корзину 30 шт. на сумму 38 700 руб.
Плати частями
от 9 675 руб. × 4 платежа
Номенклатурный номер: 8003311073
Артикул: 25AA1024-I/MF

Описание

Semiconductor - IC > Memory > EEPROM
SERIAL EEPROM, 1MBIT, 20MHZ, DFN-8, IC Interface Type:SPI, Memory Size:1Mbit, EEPROM Memory Configuration:128K x 8bit, Clock Frequency:20MHz, Memory Case Style:DFN, No. of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V , RoHS Compliant: Yes

Технические параметры

Automotive Standard AEC-Q100
Data Retention 200yr
Interface Type Serial-SPI
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Random Access Time 250ns
Memory Size 1Mbit
Minimum Operating Supply Voltage 1.8 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 128
Organisation 128x8 bit
Package Type DFN-S EP
Pin Count 8
Programming Voltage 1.8 → 5.5V
Access Time 250 ns
Brand Microchip Technology
Factory Pack Quantity 60
Manufacturer Microchip
Maximum Clock Frequency 20 MHz
Maximum Operating Current 10 mA
Mounting Style SMD/SMT
Operating Current 10 mA
Operating Supply Voltage 1.8 V to 5.5 V
Organization 128 k x 8
Package / Case DFN-8
Packaging Tube
Product Category EEPROM
RoHS Details
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Automotive Yes
Chip Density (bit) 1M
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Lead Shape No Lead
Max. Access Time (ns) 250
Maximum Operating Frequency (MHz) 20
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Operating Current (mA) 10
Part Status Active
PCB changed 8
PPAP Yes
Programmability Yes
Standard Package Name DFN
Supplier Package DFN-S EP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 2.5|3.3|5

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 641 КБ
Datasheet 25AA1024-I/MF
pdf, 485 КБ
Datasheet 25AA1024-I/P
pdf, 537 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем