1-967281-1, Conn Housing RCP 42 POS Crimp ST Cable Mount Black Carton Automotive
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 060 руб.
Мин. кол-во для заказа 33 шт.
от 76 шт. —
957 руб.
33 шт.
на сумму 34 980 руб.
Плати частями
от 8 745 руб. × 4 платежа
от 8 745 руб. × 4 платежа
Описание
Interconnect > Connectors > Discrete Wire Housings
*** CHECK OUT OUR CYBER WEEK DEALS *** CONNECTOR, HOUSING, SOCKET, 5MM, 42 POSITION, Product Range:-, Contact Termination Type:-, Gender:Receptacle, No. of Contacts:42, Pitch Spacing:5mm, Contact Plating:-, Contact Material:-, No. of Rows:3, Connector Type:Wire to Board , RoHS Compliant: Yes
Технические параметры
Application | Wire-to-Wire |
Brand | TE Connectivity/AMP |
Color | Black |
Contact Plating | - |
Factory Pack Quantity | 195 |
Gender | Socket(Female) |
Height | 33 mm |
Housing Material | Polybutylene Terephthalate(PBT) |
Length | 82.5 mm |
Locking Mechanism | On the terminal |
Manufacturer | TE Connectivity |
Mounting Angle | Straight |
Mounting Method | No |
Mounting Style | Wire |
Number of Positions | 42 Position |
Number of Rows | 3 Row |
Operating Temperature Range | -40 C to 85 C |
Pitch | 5 mm |
Product | Housings |
Product Category | Automotive Connectors |
RoHS | Details |
Row Spacing | 6 mm |
Series | Junior Power Timer |
Termination Style | - |
Tradename | Timer |
Voltage Rating | 12 VDC |
Width | 32 mm |
Wire Gauge | - |
Holes Structure | 3x14P |
Number of PINs Per Row | 14 |
Reference Series | - |
With Locker | 不带 |
Application: | Wire to Board/Device/Wire |
Brand: | TE Connectivity/AMP |
Color: | Black |
Contact Gender: | Without Socket Contacts |
Contact Type: | Socket |
Description/Function: | Hybrid, Housing for Female Terminals |
Factory Pack Quantity: | 195 |
Gender: | Receptacle(Female) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Lock Mate Feature: | On the terminal |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 42 Position |
Number of Rows: | 3 Row |
Pitch: | 5 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Row Spacing: | 6 mm |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Voltage Rating: | 12 VDC |
Wire Gauge Max: | 17 AWG |
Wire Gauge Range: | 17 AWG |