1658608-4, Conn D-Subminiature M 9 POS 1.38mm IDT RA Cable Mount 9 Terminal 1 Port Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 160 руб.
Мин. кол-во для заказа 32 шт.
от 90 шт. —
1 040 руб.
Добавить в корзину 32 шт.
на сумму 37 120 руб.
Описание
Interconnect > Connectors > D-Subminiature
AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable. These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers with a tin plated steel front shell and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.
Технические параметры
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Current Rating | 1.25A |
Gender | Male |
Housing Material | Steel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mounting Type | Cable Mount |
Number of Contacts | 9 |
Pitch | 2.76mm |
Series | Amplimite HDF-20 |
Termination Method | IDC |
Voltage Rating | 30 V |
Width | 18.56mm |
3D Model | 1658608-4.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Style | D-Sub |
Connector Type | Plug, Male Pins |
Contact Finish | Gold |
Contact Finish Thickness | Flash |
Contact Type | Signal |
Family | D-Sub Connectors |
Features | Feed Through, Grounding Indents |
Flange Feature | Housing/Shell(4-40) |
Ingress Protection | - |
Number of Positions | 9 |
Number of Rows | 2 |
Online Catalog | AMPLIMITE HDF-20 Series |
Operating Temperature | -55°C ~ 105°C |
Packaging | Bulk |
RoHS Information | 1658608-4 Statement of ComplianceRoHS 2 Statement |
Shell Material, Finish | Steel, Tin Plated |
Shell Size, Connector Layout | 1(DE, E) |
Standard Package | 40 |
Termination | IDC, Ribbon Cable |
Contact Gender | Pin(Male) |
Factory Pack Quantity | 40 |
Filtered | Unfiltered |
Insert Arrangement | E09 |
Mounting Angle | Straight |
Mounting Style | Wire |
Selling Alternatives | 747043-4 |
Shell Material | Steel |
Shell Plating | Tin |
Shell Size | 1(E) |
Termination Style | IDC |
Tradename | AMPLIMITE |
Type | Plug |