DG442DJ-E3, Analog Switch Quad SPST 16-Pin PDIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Мин. кол-во для заказа 190 шт.
от 458 шт. —
180 руб.
190 шт.
на сумму 36 100 руб.
Плати частями
от 9 025 руб. × 4 платежа
от 9 025 руб. × 4 платежа
Описание
Semiconductor - IC > Linear > Interface - Analog Switch Mux
Описание IC: analog switch; SPST-NO; Ch: 4; DIP16; -15?15V; tube Характеристики Категория | Микросхема |
Тип | мультиплексор, демультиплексор |
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Type | Analog Switch |
Configuration | Quad SPST |
Switch Architecture | SPST |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 450@12V |
Maximum Turn-Off Time (ns) | 210@±15V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 13 |
Typical Single Supply Voltage (V) | 24|15|28|18 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±7 |
Typical Dual Supply Voltage (V) | ±12|±15|±9|±18 |
Maximum Dual Supply Voltage (V) | ±22 |
Typical Supply Current (mA) | 0.015@16.5V@-40C to 85C/-0.0000001@-16.5V |
Maximum Supply Current (mA) | 0.1@16.5V@-40C to 85C/-0.001@-16.5V |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 160@10.8V |
Maximum On Resistance Range (Ohm) | 150 to 250 |
Power Supply Type | Single|Dual |
Maximum Power Dissipation (mW) | 450 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Pin Count | 16 |
Supplier Package | PDIP |
Standard Package Name | DIP |
Mounting | Through Hole |
Package Height | 3.81(Max) |
Package Length | 21.33(Max) |
Package Width | 7.11(Max) |
PCB changed | 16 |
Lead Shape | Through Hole |
Base Product Number | DG442 -> |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF |
Channel-to-Channel Matching (ΔRon) | 4Ohm (Max) |
Charge Injection | -1pC |
Crosstalk | -100dB @ 1MHz |
Current - Leakage (IS(off)) (Max) | 500pA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Multiplexer/Demultiplexer Circuit | 1:1 |
Number of Circuits | 4 |
On-State Resistance (Max) | 85Ohm |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 16-DIP (0.300"", 7.62mm) |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-DIP |
Switch Circuit | SPST - NO |
Switch Time (Ton, Toff) (Max) | 250ns, 210ns |
Voltage - Supply, Dual (VВ±) | В±15V |
Voltage - Supply, Single (V+) | 12V |
Техническая документация
Datasheet
pdf, 212 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем