DG303BDY-E3, Analog Switch Dual SPDT 14-Pin SOIC N

Фото 1/2 DG303BDY-E3, Analog Switch Dual SPDT 14-Pin SOIC N
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
Мин. кол-во для заказа 100 шт.
от 236 шт.350 руб.
от 539 шт.333 руб.
100 шт. на сумму 36 000 руб.
Плати частями
от 9 000 руб. × 4 платежа
Номенклатурный номер: 8003312780
Артикул: DG303BDY-E3

Описание

Semiconductor - IC > Linear > Interface - Analog Switch Mux
2 Circuit IC Switch 2:1 50Ohm 14-SOIC

Технические параметры

Base Product Number DG303 ->
Channel Capacitance (CS(off), CD(off)) 14pF, 14pF
Charge Injection 8pC
Crosstalk -74dB @ 500kHz
Current - Leakage (IS(off)) (Max) 1nA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 50Ohm
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tube
Package / Case 14-SOIC (0.154"", 3.90mm Width)
RoHS Status ROHS3 Compliant
Supplier Device Package 14-SOIC
Switch Circuit DPST - NO/NC
Switch Time (Ton, Toff) (Max) 300ns, 250ns
Voltage - Supply, Dual (VВ±) В±15V
Automotive No
Chip Enable Signals Yes
Configuration Dual SPDT
ECCN (US) EAR99
EU RoHS Compliant
Input Signal Type Single
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±22
Maximum High Level Output Current (mA) 100
Maximum On Resistance (Ohm) 50@±15V
Maximum On Resistance Range (Ohm) 45 to 60
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 600
Maximum Single Supply Voltage (V) 25
Maximum Supply Current (mA) 1@15V/-0.1@-15V
Maximum Turn-Off Time (ns) 130(Typ)@±15V
Maximum Turn-On Time (ns) 150(Typ)@±15V
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 2
Number of Inputs per Chip 2
Number of Outputs per Chip 4
Output Signal Type Single
Part Status Active
PCB changed 14
Pin Count 14
Polarity Non-Inverting
Power Supply Type Single|Dual
PPAP No
Standard Package Name SO
Supplier Package SOIC N
Switch Architecture SPDT
Type Analog Switch
Typical Supply Current (mA) 0.23@15V/-0.000001@-15V
Case SO14
Kind of package tube
Manufacturer VISHAY
Number of channels 2
Output configuration SPDT
Resistance 50Ω
Type of integrated circuit analog switch
Вес, г 0.14

Техническая документация

Datasheet
pdf, 206 КБ
Datasheet
pdf, 215 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем