SF4D24D, Safety relay, Polarized, monostable safety relay with forcibly guided contacts
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17511 шт., срок 6-8 недель
4 120 руб.
Мин. кол-во для заказа 9 шт.
9 шт.
на сумму 37 080 руб.
Плати частями
от 9 270 руб. × 4 платежа
от 9 270 руб. × 4 платежа
Альтернативные предложения1
Описание
Electromechanical > Relays & I/O Modules > Relays
Safety relay, SF4D24D, PANASONIC
The SF4D24D is a slim compact safety relay with improved anti-shock properties meaning that the relay can be safely used in high shock and vibration environments such as in machine tools and other factory equipment. Also has a built-in LED that eliminates the need for design and mounting of separate LED circuit.
Features
- Fast response time is achieved
- Circuit is quickly opened to ensure safety
- High shock resistance
Applications
- Machine tools
- Robots
- Safety PLCs
Технические параметры
Coil resistance | 1.152 kΩ |
Coil voltage (DC) | 24 V |
Connection | PCB connection |
Contact material | AgSnO2 |
Contact type | 4 Form A(N/O)+4 Form B(N/C) |
switching current | 6 A |
Switching Voltage (AC) | 440 V |
Switching Voltage (DC) | 30 V |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.