LM339PWR, LMx39x LM2901x 2V 36V V; +1.5V AND ; LM139 LM139A 55C +125C LM239 LM239A 25C +85CLM339 LM339A 0C 70CLM2901LM2901AV

Фото 1/2 LM339PWR, LMx39x LM2901x 2V 36V V; +1.5V AND ; LM139 LM139A 55C +125C LM239 LM239A 25C +85CLM339 LM339A 0C 70CLM2901LM2901AV
Изображения служат только для ознакомления,
см. техническую документацию
20 руб.
Кратность заказа 100 шт.
100 шт. на сумму 2 000 руб.
Плати частями
от 500 руб. × 4 платежа
Номенклатурный номер: 8009975380
Артикул: LM339PWR
Бренд: Texas Instruments

Технические параметры

Iq Per Channel (Typ) 2mA
Maximum Operating Temperature 70В°C
Minimum Operating Temperature 0В°C
Number Of Elements 2
Output Type Open-Collector
Supply Voltage - Max 36V, В±1V
Supply Voltage - Min 2V
Mounting Type Surface Mount
Number of Channels per Chip 2
Package Type SOIC
Pin Count 14
Power Supply Type Dual, Single
Typical Response Time 1.3µs
Typical Single Supply Voltage 2 V → 36 V V
Brand: Texas Instruments
Comparator Type: Differential
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Standard comparator
Ib - Input Bias Current: 250 nA
Input Type: Differential
Ios - Input Offset Current: 50 nA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-15 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: 1 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 500 uA
Operating Supply Voltage: 2 V to 30 V
Output Current per Channel: 6 mA
Output Type: Open Collector
Package / Case: TSSOP-14
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Reference Voltage: Yes
Response Time: 1.3 us
Series: LM339
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 30 V
Supply Voltage - Min: 2 V
Technology: Bipolar
Type: Differential Comparator
Voltage Gain dB: 106.02 dB
Vos - Input Offset Voltage: 5 mV
Вес, г 0.06

Техническая документация

Datasheet LM339PWR
pdf, 1372 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем