147873-2, Switch Tactile OFF (ON) SPST Rectangular Button J-Bend 0.05A 24VDC 1.77N SMD T/R
![147873-2, Switch Tactile OFF (ON) SPST Rectangular Button J-Bend 0.05A 24VDC 1.77N SMD T/R](https://static.chipdip.ru/lib/829/DOC046829182.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49 руб.
Кратность заказа 1800 шт.
от 7200 шт. —
43 руб.
Добавить в корзину 1800 шт.
на сумму 88 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Electromechanical > Switches > Tactile
SWITCH,TACT,SMT,J-LEAD,4.3MM Actuator Style:Rectangular, Operating Function:NO, Contact Base Material:Copper Alloy, Switch Contact Plating Material:Silver, Dust Proof:No Rectangular Copper Alloy Silver I Tactile Switch I LADD Distribution
Технические параметры
Actuator Style | Rectangle button |
Actuator/Cap Color | Black |
Circuit | SPST |
Contact Current | 50mA |
Insulation Resistance | 100MΩ |
Mechanical Life | 4万次 |
Mounting Style | Brick nogging |
Operating Force | 180gf |
Operating Temperature | -35℃~+85℃ |
Pin Style | J pin |
Strike Gundam | 不带 |
Switch Height | 4.3mm |
Switch Length | 6mm |
Switch Width | 3.5mm |
Voltage Rating (DC) | 24V |
Automotive | No |
Body Orientation | Straight |
Electrical Life - (Cycles) | 40000 |
Maximum Current Rating - (A) | 0.05@24VDC |
Military | No |
Operating Force - (N) | 1.77 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Rad Hard | No |
Switch Configuration | OFF(ON) |
Switching Function | Momentary |
Termination Style | J-Bend |
Actuator colour | black |
Body colour | brown |
Button shape | rectangular |
Contact material | copper alloy |
Contact plating | silver plated |
Contacts configuration | SPST-NO |
DC contacts rating @R(at resistive load)at resistive load | 50mA/24V DC |
Dimensions | 6x3.5x3.5mm |
Electrical life | 40000 cycles |
Illumination | none |
Key stroke | 0.25mm |
Kind of package | reel, tape |
Leads | for PCB |
Manufacturer | TE Connectivity |
Manufacturer series | FSM |
Max. contact resistance: | 100mΩ |
Min. insulation resistance | 0.1GΩ |
Mounting | SMT |
Number of positions | 2 |
Stable positions number | 1 |
Switching method(the position in bracket indicates momentary position.)The posit | OFF-(ON) |
Type of switch | microswitch TACT |
Вес, г | 0.2 |
Техническая документация
Мы рекомендуем