MC74HC132ADTG, NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Tube

MC74HC132ADTG, NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Tube
Изображения служат только для ознакомления,
см. техническую документацию
69 руб.
Мин. кол-во для заказа 510 шт.
от 1002 шт.65 руб.
Добавить в корзину 510 шт. на сумму 35 190 руб.
Плати частями
от 8 799 руб. × 4 платежа
Номенклатурный номер: 8003316175
Артикул: MC74HC132ADTG

Описание

Semiconductor - IC > Standard Logic > Gates
1uA 2V~6V 4 21ns@6V,50pF NAND Gates TSSOP-14 Gates ROHS

Технические параметры

High Level Range (VIH) 1.5V~4.2V
Logic Gate Type NAND Gates
Low Level Range (VIL) 300mV~1.2V
Number of Channels 4
Operating Temperature -55℃~+125℃
Propagation Delay Time 21ns@6V, 50pF
Quiescent Current (Max) 1uA
Series 74HCSeries
Sink Current 5.2mA
Source Current 5.2mA
Supply Voltage 2V~6V
Brand: onsemi
Factory Pack Quantity: 96
Function: NAND
High Level Output Current: -5.2 mA
Input Type: Schmitt Trigger
Logic Family: HC
Logic Function: NAND
Logic Type: 2-Input NAND
Low Level Output Current: 5.2 mA
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Gates: 4 Gate
Number of Input Lines: 8 Input
Number of Output Lines: 4 Output
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Package/Case: TSSOP-14
Packaging: Tube
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gates
Propagation Delay Time: 21 ns
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
High Level Output Current -5.2(mA)
Logic Family HC
Logical Function NAND
Low Level Output Current 5.2(mA)
Mounting Surface Mount
Number of Elements 4
Number of Inputs 2-IN
Number of Output Enables per Element 0
Number of Outputs 1
Number of Selection Inputs per Element 0
Operating Supply Voltage (Max) 6(V)
Operating Supply Voltage (Min) 2(V)
Operating Supply Voltage (Typ) 2.5/3.3/5(V)
Operating Temp Range -55C to 125C
Operating Temperature Classification Military
Package Type TSSOP W
Packaging Rail/Tube
Pin Count 14
Quiescent Current 1(uA)
Rad Hardened No
Technology CMOS

Техническая документация

Datasheet
pdf, 244 КБ
Документация
pdf, 279 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем