MLF2012DR12KT000, Inductor General Purpose Shielded Multi-Layer 0.12uH 10% 25MHz 20Q-Factor Ferrite 0.3A 0.2Ohm DCR 0805 T/R
![Фото 1/4 MLF2012DR12KT000, Inductor General Purpose Shielded Multi-Layer 0.12uH 10% 25MHz 20Q-Factor Ferrite 0.3A 0.2Ohm DCR 0805 T/R](https://static.chipdip.ru/lib/492/DOC001492166.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/769/DOC007769488.jpg)
![](https://static.chipdip.ru/lib/999/DOC024999452.jpg)
![](https://static.chipdip.ru/lib/936/DOC017936427.jpg)
24000 шт., срок 6-8 недель
17 руб.
Кратность заказа 4000 шт.
от 8000 шт. —
16 руб.
от 16000 шт. —
15 руб.
4000 шт.
на сумму 68 000 руб.
Плати частями
от 17 000 руб. × 4 платежа
от 17 000 руб. × 4 платежа
Альтернативные предложения2
Описание
Passives > Magnetics - Inductors > Surface Mount
SMD inductors with monolithic structure, suitable for high density mounting High quality and stable at high frequencies
Технические параметры
Application: | Commercial |
Brand: | TDK |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Core Material: | Ferrite |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Inductance: | 120 nH |
Manufacturer: | TDK |
Maximum DC Current: | 300 mA |
Maximum DC Resistance: | 200 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Part # Aliases: | MLF2012DR12KT000 MLF2012DR12K |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 20 |
Self Resonant Frequency: | 450 MHz |
Series: | MLF |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 25 MHz |
Tolerance: | 10% |
Type: | Multilayer |
Automotive | No |
Case Size | 0805 |
Core Material | Ferrite |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 0.12u |
Inductance Test Frequency (Hz) | 25M |
Maximum DC Current (A) | 0.3 |
Maximum DC Resistance (Ohm) | 0.2 |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 0.3 |
Minimum Operating Temperature (°C) | -55 |
Minimum Quality Factor | 20 |
Minimum Self Resonant Frequency (Hz) | 360M |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Protection Style | Shielded |
Quality Test Frequency (Hz) | 25M |
Technology | Multi-Layer |
Tolerance | 10% |
Type | General Purpose |
Inductance | 120 nH |
Inductor Construction | Multilayer |
Maximum DC Current | 300mA |
Maximum DC Resistance | 200mΩ |
Maximum Operating Temperature | +85°C |
Maximum Self Resonant Frequency | 450MHz |
Minimum Operating Temperature | -40°C |
Package/Case | 0805(2012M) |
Series | MLF2012 |
DC Resistance (DCR) | 120mΩ |
Frequency - Self Resonant | 360MHz |
Q @ Freq | 20@25MHz |
Rated Current | 300mA |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.