1-1564542-1, Conn Housing RCP 2 POS 9mm Crimp ST Cable Mount Black Box Automotive

Фото 1/2 1-1564542-1, Conn Housing RCP 2 POS 9mm Crimp ST Cable Mount Black Box Automotive
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
Мин. кол-во для заказа 92 шт.
от 220 шт.339 руб.
92 шт. на сумму 34 960 руб.
Плати частями
от 8 740 руб. × 4 платежа
Номенклатурный номер: 8003322725
Артикул: 1-1564542-1
Бренд: TE Connectivity

Описание

Interconnect > Connectors > Discrete Wire Housings
2POS,AMP MCP6.3/4.8K,REC HSG,A Connector Style: Housing for female terminals Mating Tab Width: 5.8 mm Mating Tab Width: .228 in Connector System: Wire-to-Wire Number of Positions: 2 Housing for female terminals 5.8 mm .228" Wire-to-Wire I Hdscs Housing I Part Number: 1-1564542-1 I Internal Number: 1-1564542-1 I LADD Distribution

Технические параметры

Для Использования с AMP Heavy Duty Sealed Series Socket Contacts
Класс Защиты IP IP67
Линейка Продукции Heavy Duty Sealed Connector Series
Номинальное Напряжение 60В DC
Тип Электрического Разъема Гнездо(Посмотреть сопутствующие разъемы)
Ток -
Application: Wire to Wire
Brand: TE Connectivity/AMP
Color: Black
Contact Gender: Without Socket Contacts
Factory Pack Quantity: Factory Pack Quantity: 380
Flammability Rating: UL 94 V-0
Gender: Receptacle(Female)
Housing Material: Polybutylene Terephthalate(PBT)
Ingress Protection: IP67
Locking Mechanism: On the terminal
Manufacturer: TE Connectivity
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 9 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Series: Heavy Duty Sealed Connector
Subcategory: Automotive Connectors
Type: Receptacle Housing
Voltage Rating: 42 VDC
Application Wire-to-Wire
Brand TE Connectivity/AMP
Color Black
Factory Pack Quantity 380
Flammability Rating UL 94V-0
Gender Socket(Female)
Height 31.25 mm
Housing Material Polybutylene Terephthalate(PBT)
Ingress Protection IP67
Length 44 mm
Locking Mechanism On the terminal
Manufacturer TE Connectivity
Mounting Angle Straight
Mounting Method No
Number of Positions 2 Position
Number of Rows 1 Row
Packaging Bulk
Pitch 9 mm
Product Housings
Product Category Automotive Connectors
RoHS Details
Voltage Rating 42 VDC
Width 25.7 mm
Вес, г 20

Техническая документация

Datasheet
pdf, 424 КБ
Документация
pdf, 122 КБ