UCC27523D, Driver 5A 2-OUT Low Side Inv 8-Pin SOIC Tube

UCC27523D, Driver 5A 2-OUT Low Side Inv 8-Pin SOIC Tube
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Мин. кол-во для заказа 225 шт.
Кратность заказа 75 шт.
от 525 шт.170 руб.
Добавить в корзину 225 шт. на сумму 40 500 руб.
Плати частями
от 10 125 руб. × 4 платежа
Номенклатурный номер: 8003322921
Артикул: UCC27523D
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power Management > Gate and Power Driver
UCC2752x/UCC2752x-Q1 Low-Side Gate Drivers

Texas Instruments UCC2752x/UCC2752x-Q1 Dual 5A High-Speed Low-Side Gate Drivers are capable of effectively driving MOSFET and IGBT power switches. TI UCC2752x gate drivers use a design that inherently minimizes shoot-through current. The UCC2752x devices are capable of delivering high-peak current pulses of up to 5A source and 5A sink into capacitive loads along with rail-to-rail drive capability and extremely small propagation delay typically 13ns. UCC2752x gate drivers feature matched internal propagation delays between the two channels, making these TI devices ideal for applications requiring dual-gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two channels in parallel to effectively increase current drive capability or driving two switches in parallel with a single input signal. The UCC2752x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Configuration: Inverting
Factory Pack Quantity: Factory Pack Quantity: 600
Fall Time: 7 ns
Features: Enable Pin
Manufacturer: Texas Instruments
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Voltage: 4.5 V to 18 V
Output Current: 5 A
Package / Case: SOIC-8
Packaging: Tube
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rise Time: 7 ns
Series: UCC27523
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Technology: Si
Type: Low-Side

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем