MC74LCX541DTG, Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Мин. кол-во для заказа 320 шт.
от 841 шт. —
104 руб.
Добавить в корзину 320 шт.
на сумму 38 400 руб.
Плати частями
от 9 600 руб. × 4 платежа
от 9 600 руб. × 4 платежа
Описание
Semiconductor - IC > Standard Logic > Buffers/Drivers
IC, CMOS OCTAL BUFFER, SMD; Logic Family / Base Number:74LCX541; Logic Device Type:Buffer, Non Inverting; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Logic IC Family:74LCX; Logic IC Base Number:74541; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:74541; Logic Function Number:74541G; Logic IC Base Number:74541; Logic IC Function:Low Voltage CMOS Octal Buffer; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 3.6V; Termination Type:Surface Mount Device
Технические параметры
Input Type | TTL |
Logic Family | LCX |
Logic Function | Buffer |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Propagation Delay Time @ Maximum CL | 7.5 ns @ 50 pF |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels | 8 |
Output Type | 3 State |
Package Type | TSSOP |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Test Condition | 50pF |
Schmitt Trigger Input | No |
Width | 4.5mm |
Bus Hold | NO |
High Level Output Current | -24(mA) |
Input Signal Type | Single-Ended |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 24(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 8 |
Number of Output Enables per Chip | 2 LOW |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Packaging | Tape and Reel |
Propagation Delay Time | 9.5(ns) |
Quiescent Current | 10(uA) |
Rad Hardened | No |
Technology | CMOS |
Tolerant I/Os | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем