TPS8268150SIPT, Module DC-DC 1-OUT 1.5V 1.6A 9-Pin uSIP T/R

TPS8268150SIPT, Module DC-DC 1-OUT 1.5V 1.6A 9-Pin uSIP T/R
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
Кратность заказа 250 шт.
250 шт. на сумму 132 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003329235
Артикул: TPS8268150SIPT
Бренд: Texas Instruments

Описание

Electromechanical > Power Supplies > DC/DC Converter & Regulator Modules
TPS8268x Step-Down Converter Modules

Texas Instruments TPS8268x High-Efficiency Step-Down Converter Modules are a complete DC-DC step-down power supply optimized for a small solution size. Included are the switching regulator, inductor, and input/output capacitors. The integration of these components enables a tiny solution size of 6.7mm 2. The TPS8268x is based on a high-frequency synchronous step-down dc-dc converter optimized for battery-powered portable applications. These applications are where high load currents in a very small solution size and height are required. The TPS8268x from Texas Instruments is optimized for high efficiency and low output voltage ripple and supports up to 160mA load current. With an input voltage range of 2.5V to 5.5V, the device supports applications powered by Li-Ion batteries as well as 5V and 3.3V rails.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Industry: Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Temperature Range: -40 C to+85 C
Output Current-Channel 1: 1.6 A
Output Voltage-Channel 1: 1.5 V
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: TPS8268150
Subcategory: DC-DC Converter