LDC1312DNTT, Inductance to Digital Converter 13.3ksps 12bit Automotive 12-Pin WSON EP T/R

LDC1312DNTT, Inductance to Digital Converter 13.3ksps 12bit Automotive 12-Pin WSON EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
Кратность заказа 250 шт.
от 750 шт.570 руб.
Добавить в корзину 250 шт. на сумму 150 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003329280
Артикул: LDC1312DNTT
Бренд: Texas Instruments

Описание

Semiconductor - IC > Linear > Misc Data Conversion
LDC1x12/14/-Q1 Inductance-to-Digital Converters

Texas Instruments LDC1312/14/-Q1 & LDC1612/14/-Q1 Inductance-to-Digital Converters are 2- and 4-channel, 12 or 28-bit inductance to digital converters (LDCs) for inductive sensing solutions. With multiple channels and support for remote sensing, the LDC1312/14/-Q1 & LDC1612/14/-Q1 enable the performance and reliability benefits of inductive sensing to be realized at minimal cost and power. The products are easy to use, only requiring that the sensor frequency be within 1kHz and 10MHz to begin sensing. The wide 1kHz to 10MHz sensor frequency range also enables use of very small PCB coils, further reducing sensing solution cost and size. The LDC1x12/14-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Analog Supply Voltage: 2.7 V to 3.6 V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Voltage: 2.7 V to 3.6 V
Package / Case: WSON-12
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Resolution: 12 bit
Sampling Rate: 13.3 kS/s
Series: LDC1312
Subcategory: Data Converter ICs
Type: Inductance to Digital

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем