282885-2

282885-2
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 2 шт.580 руб.
от 5 шт.503 руб.
от 10 шт.470 руб.
1 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003332795
Бренд: TE Connectivity

Описание

Электроэлемент
TERMI-BLOK PCB MOUNT 3RD 2P. 5 Connector Style: Header Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): 5.08 mm Centerline (Pitch): .2 in Header Wire-to-Board 2 5.08 mm I PCB Terminal Block I Part Number: 282885-2 I Internal Number: 282885-2 I LADD Distribution

Технические параметры

Clamp Material - Plating Brass-Nickel Plated
Color Green
Contact Material - Plating Brass-Tin Plated
Current 13.5A
Dielectric Material Polyamide(PA66), Nylon 6/6
Features High Wire Entry Level, Interlocking(Side)
Manufacturer TE Connectivity AMP Connectors
Mating Orientation Horizontal with Board
Mounting Type Through Hole
Number of Levels 1
Packaging Bulk
Part Status Active
Pitch 0.200"(5.08mm)
Positions Per Level 2
Screw Material - Plating Brass-Nickel Plated
Screw Thread M3
Series Buchanan
Voltage 300V
Wire Gauge 12-30 AWG
Wire Termination Screw-Rising Cage Clamp
Base Product Number 282885 ->
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.4040
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
RoHS Status RoHS Compliant
Вес, г 3.12

Техническая документация

Datasheet 282885-2
pdf, 80 КБ