ASEK-32.768KHZ-LRT

Фото 1/3 ASEK-32.768KHZ-LRT
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 2 шт.290 руб.
от 5 шт.235 руб.
от 10 шт.217.98 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003332923
Бренд: Abracon

Описание

Электроэлемент
OSC, 32.768KHZ, 3.2 X 2.5MM, LVCMOS; Frequency Nom:32.768kHz; Frequency Stability + / -:25ppm; Oscillator Case:SMD, 3.2mm x 2.5mm; Supply Voltage Nom:3.3V; Product Range:ASEK Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Oscillator Output Compatibility:LVCMOS; SVHC:No SVHC (15-Jan-2019)

Технические параметры

3D Model ASEK.pdfASEK.stp
Category Crystals and Oscillators
Current - Supply (Max) 3.5mA
Family Oscillators
Featured Product ASDK & ASEK Series CMOS Clock Oscillators
Frequency 32.768kHz
Frequency Stability ±25ppm
Function Tri-State(Output Enable)
Height 0.047"(1.20mm)
Mounting Type Surface Mount
Online Catalog ASEK Series
Operating Temperature -40°C ~ 85°C
Output CMOS
Package / Case 4-SMD, No Lead(DFN, LCC)
Packaging Tape & Reel(TR)
Product Training Modules Tuning Fork Crystals and Oscillators
RoHS Information RoHS2/REACH Compliance
Series ASEK
Size / Dimension 0.126" L x 0.098" W(3.20mm x 2.50mm)
Standard Package 1
Type XO(Standard)
Voltage - Supply 3.3V
Case/Package SMD/SMT
Frequency Tolerance 0.0025%
Load Capacitance 15 pF
Max Operating Temperature 85 °C
Max Supply Current 3.5 mA
Max Supply Voltage 3.465 V
Min Operating Temperature -40 °C
Min Supply Voltage 2.97 V
Mount Surface Mount
Number of Pins 4
Operating Supply Voltage 3.3 V
Termination SMD/SMT
Вес, г 0.054

Техническая документация