TL497AID, Conv DC-DC 4.5V to 12V Non-Inv/Inv/Step Up/Step Down Single-Out -1.2V to -25V/6.5V to 30V/1.2V to 3.5V 0.5A 14-Pin SOIC Tube
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
400 руб.
Мин. кол-во для заказа 100 шт.
Кратность заказа 50 шт.
от 350 шт. —
390 руб.
100 шт.
на сумму 40 000 руб.
Плати частями
от 10 000 руб. × 4 платежа
от 10 000 руб. × 4 платежа
Описание
Semiconductor - IC > Power > DC/DC Converter
Buck, Boost Switching Regulator IC Positive or Negative Adjustable В±1.2V 1 Output 500mA (Switch) 14-SOIC (0.154", 3.90mm Width)
Технические параметры
Base Product Number | TL497 -> |
Current - Output | 500mA (Switch) |
ECCN | EAR99 |
Function | Step-Up, Step-Down |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Configuration | Positive or Negative |
Output Type | Adjustable |
Package | Tube |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-SOIC |
Synchronous Rectifier | No |
Topology | Buck, Boost |
Voltage - Input (Max) | 12V |
Voltage - Input (Min) | 4.5V |
Voltage - Output (Max) | 30V, -25V |
Voltage - Output (Min/Fixed) | В±1.2V |