UCC27201D, Driver 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC Tube

Фото 1/3 UCC27201D, Driver 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC Tube
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
Мин. кол-во для заказа 150 шт.
Кратность заказа 75 шт.
от 300 шт.390 руб.
Добавить в корзину 150 шт. на сумму 60 000 руб.
Плати частями
от 15 000 руб. × 4 платежа
Номенклатурный номер: 8003334507
Артикул: UCC27201D
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power Management > Gate and Power Driver
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications.

Технические параметры

Bridge Type Half Bridge
High and Low Sides Dependency Independent
Logic Type TTL
Mounting Type Surface Mount
Number of Drivers 2
Number of Outputs 2
Output Current 3 A
Package Type SOIC
Pin Count 8
Polarity Non-Inverting
Supply Voltage 17V
Topology Half Bridge
Brand: Texas Instruments
Development Kit: BQ24610EVM-603
Factory Pack Quantity: Factory Pack Quantity: 75
Fall Time: 7 ns
Manufacturer: Texas Instruments
Maximum Operating Temperature: +140 C
Maximum Turn-Off Delay Time: 1 ns
Maximum Turn-On Delay Time: 1 ns
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 8 V to 20 V
Output Current: 3 A
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 1300 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 8 ns
Series: UCC27201
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 17 V
Supply Voltage - Min: 8 V
Technology: Si
Type: High-Side, Low-Side

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet UCC27201D
pdf, 2465 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем