TPS563240DDCT, Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 7V 3A 6-Pin TSOT-23 T/R

TPS563240DDCT, Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 7V 3A 6-Pin TSOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Кратность заказа 250 шт.
от 2750 шт.137 руб.
250 шт. на сумму 37 500 руб.
Плати частями
от 9 375 руб. × 4 платежа
Номенклатурный номер: 8003334552
Артикул: TPS563240DDCT
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > DC/DC Converter
TPS563240 Synchronous Step-Down Voltage Regulators
Texas Instruments TPS563240 Synchronous Step-Down Voltage Regulators are optimized to operate with minimum external component counts and to achieve low standby current. These simple and easy-to-use 3A synchronous step-down regulators employ D-CAP3™ mode control that provides fast transient response and supports both low ESR and output capacitors. The TPS563240 voltage regulators operate in pulse skip mode that maintains high-efficiency during the light load operation. With the implementation of Out-of-Audio™ (OOA) operation, these regulators maintain 25KHz frequency under light load condition. Typical applications include TV, set-top boxes, broadband modem, access point networks, wireless routers, and surveillance.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 17 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 17 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 235 uA
Output Current: 3 A
Output Voltage: 600 mV to 7 V
Package / Case: SOT-23-Thin-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 10 uA
Series: TPS563240
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 1.4 MHz
Topology: Buck
Type: Synchronous Step-Down Voltage Regulator
Вес, г 0.1765