TPS54340BDDA, Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.8V to 41.1V 3.5A 8-Pin HSOIC EP Tube

TPS54340BDDA, Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.8V to 41.1V 3.5A 8-Pin HSOIC EP Tube
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
Кратность заказа 75 шт.
от 225 шт.630 руб.
от 600 шт.606 руб.
75 шт. на сумму 48 750 руб.
Плати частями
от 12 189 руб. × 4 платежа
Номенклатурный номер: 8003334553
Артикул: TPS54340BDDA
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > DC/DC Converter
TPS543xx/-Q1 & TPS545xx/Q1 DC-DC Converters

Texas Instruments TPS543xx/-Q1 and TPS545xx/-Q1 are 42V input 3.5A and 5A step-down DC-DC converters with an integrated high side MOSFET. TI TPS54360 and TPS54560 are 60V input 3.5A and 5A DC-DC converters with integrated high side MOSFET. TPS54341 / TPS54541 and TPS54361 / TPS54561 devices offer 100kHz to 2.5MHz adjustable switching frequency while TPS543x0 and TPS545x0 devices have 100kHz to 2.5MHz fixed switching frequency. These TI step-down converters survive load dump pulses up to 65V per ISO 7637. All of the parts offer high efficiency at light loads with pulse skipping Eco-mode. The TPS543xx-Q1 & TPS545xx-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 75
Input Voltage, Max: 42 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 42 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 146 uA
Output Current: 3.5 A
Output Voltage: 800 mV to 41.1 V
Package / Case: SO-PowerPad-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 146 uA
Series: TPS54340B
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 100 kHz to 2.5 MHz
Topology: Buck
Type: DC/DC Converter

Техническая документация

Документация
pdf, 1927 КБ