TPS62120DCNT, Conv DC-DC 2V to 15V Synchronous Step Down Single-Out 1.2V to 5.5V 0.075A 8-Pin SOT-23 T/R

Фото 1/3 TPS62120DCNT, Conv DC-DC 2V to 15V Synchronous Step Down Single-Out 1.2V to 5.5V 0.075A 8-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Кратность заказа 250 шт.
250 шт. на сумму 55 000 руб.
Плати частями
от 13 750 руб. × 4 платежа
Номенклатурный номер: 8003335551
Артикул: TPS62120DCNT
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > DC/DC Converter
Описание ССОП7 Характеристики
Категория Микросхема

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage, Max: 15 V
Input Voltage, Min: 2 V
Input Voltage: 2 V to 15 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 11 uA
Output Current: 75 mA
Output Voltage: 1.2 V to 5.5 V
Package / Case: SOT-23-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1 mA
Series: TPS62120
Subcategory: PMIC-Power Management ICs
Switching Frequency: 800 kHz
Topology: Buck
Type: Switching Regulator
Line Regulation 0.04%/V
Maximum Input Voltage 15 V
Maximum Operating Temperature +85 °C
Maximum Output Current 75mA
Maximum Output Voltage 5.5 V
Maximum Switching Frequency 0.8 MHz
Minimum Input Voltage 2 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.2 V
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Package Type SOT-23
Pin Count 8
Regulator Function Step Down
Switching Regulator Yes
Width 1.75mm