TPS62140RGTT, Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 2A 16-Pin VQFN EP T/R
![Фото 1/4 TPS62140RGTT, Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 2A 16-Pin VQFN EP T/R](https://static.chipdip.ru/lib/583/DOC044583759.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/547/DOC013547619.jpg)
![](https://static.chipdip.ru/lib/147/DOC021147808.jpg)
![](https://static.chipdip.ru/lib/097/DOC027097693.jpg)
280 руб.
Кратность заказа 250 шт.
от 750 шт. —
270 руб.
250 шт.
на сумму 70 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductor - IC > Power > DC/DC Converter
Описание QFN 16/I°/3-17V 2A Step-Down Converter
Технические параметры
Converter Type | DC-DC |
Maximum Input Voltage | 17 V |
Maximum Output Voltage | 9 V |
Minimum Input Voltage | 3 V |
Minimum Output Current | 2A |
Minimum Output Voltage | 0.9 V |
Number of Outputs | 1 |
Output Type | Adjustable |
Package Type | VQFN |
Pin Count | 16 |
Brand: | Texas Instruments |
Development Kit: | TPS62140EVM-505 |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Input Voltage, Max: | 17 V |
Input Voltage, Min: | 3 V |
Input Voltage: | 3 V to 17 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 17 uA |
Output Current: | 2 A |
Output Voltage: | 900 mV to 6 V |
Package / Case: | VQFN-16 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 17 uA |
Series: | TPS62140 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 2.5 MHz |
Topology: | Buck |
Type: | Voltage Converter |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Line Regulation | 0.02%/V(Typ) |
Load Regulation | 0.05%/A(Typ) |
Maximum ESD Protection Voltage (kV) | 0.5@CDM/2@HBM |
Maximum Input Voltage (V) | 17 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 2 |
Minimum Input Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 3 to 17 |
Output Voltage (V) | 0.9 to 6 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Switching Frequency (kHz) | 2500(Typ) |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 17 |
Typical Switch Current (A) | 3 |