UC3709N, Driver 1.5A 2-OUT High Speed Inv 8-Pin PDIP Tube
![Фото 1/4 UC3709N, Driver 1.5A 2-OUT High Speed Inv 8-Pin PDIP Tube](https://static.chipdip.ru/lib/762/DOC016762586.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/536/DOC007536591.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762593.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088825.jpg)
1 840 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 92 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductor - IC > Power Management > Gate and Power Driver
Low-Side Gate Driver IC Inverting 8-PDIP
Технические параметры
Base Product Number | UC3709 -> |
Channel Type | Independent |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A |
Driven Configuration | Low-Side |
ECCN | EAR99 |
Gate Type | N-Channel, P-Channel MOSFET |
HTSUS | 8542.39.0001 |
Input Type | Inverting |
Logic Voltage - VIL, VIH | 0.8V, 2.2V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Drivers | 2 |
Operating Temperature | -55В°C ~ 125В°C (TJ) |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 20ns, 20ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-PDIP |
Voltage - Supply | 5V ~ 40V |
Brand | Texas Instruments |
Configuration | Inverting |
Factory Pack Quantity | 50 |
Fall Time | 80 ns |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | Through Hole |
Number of Outputs | 2 Output |
Operating Supply Current | 12 mA |
Operating Temperature Range | 0 C to+70 C |
Packaging | Tube |
Pd - Power Dissipation | 1000 mW |
Product Category | Gate Drivers |
Rise Time | 80 ns |
RoHS | Details |
Series | UC3709 |
Supply Voltage - Min | 5 V |
Type | High Speed |
Unit Weight | 0.018646 oz |
Brand: | Texas Instruments |
Configuration: | Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fall Time: | 40 ns |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 12 mA |
Output Current: | 1.5 A |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 1000 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 40 ns |
Series: | UC3709 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 5 V |
Technology: | Si |
Type: | Low-Side |
Logic Type | TTL |
Output Current | 1.5 A |
Package Type | PDIP |
Pin Count | 8 |
Polarity | Inverting |
Supply Voltage | 40V |
Topology | Low Side |
Automotive | No |
Input Logic Compatibility | TTL |
Maximum Fall Time - (ns) | 80 |
Maximum Operating Supply Voltage - (V) | 40 |
Maximum Power Dissipation - (mW) | 1000 |
Maximum Rise Time - (ns) | 80 |
Military Qualified | No |
Minimum Operating Supply Voltage - (V) | 5 |
Operating Temperature - (?C) | 0~70 |
Peak Output Current - (A) | 1.5 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем