FDB0105N407L, MOSFETs 40V N-Channel Power Trench MOSFET
![FDB0105N407L, MOSFETs 40V N-Channel Power Trench MOSFET](https://static.chipdip.ru/lib/559/DOC045559302.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 350 руб.
от 10 шт. —
1 140 руб.
от 25 шт. —
1 090 руб.
от 100 шт. —
912.63 руб.
1 шт.
на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
от 339 руб. × 4 платежа
Описание
Unclassified
N-Channel PowerTrench® MOSFETs onsemi N-Channel PowerTrench MOSFETs are produced using onsemi's advanced PowerTrench process that has been specially tailored to minimize on-state resistance and yet maintain superior switching performance. onsemi N-Channel PowerTrench MOSFETs are available in a variety of Drain to Source Voltage specifications, from 30V to 250V.
Технические параметры
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: | 800 |
Fall Time: | 61 ns |
Forward Transconductance - Min: | 286 S |
Id - Continuous Drain Current: | 460 A |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | TO-263-7 |
Pd - Power Dissipation: | 300 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 208 nC |
Rds On - Drain-Source Resistance: | 1.8 mOhms |
Rise Time: | 69 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 117 ns |
Typical Turn-On Delay Time: | 45 ns |
Vds - Drain-Source Breakdown Voltage: | 40 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |
Current - Continuous Drain (Id) @ 25В°C | 460A(Tc) |
Drain to Source Voltage (Vdss) | 40V |
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V |
FET Feature | - |
FET Type | N-Channel |
Gate Charge (Qg) (Max) @ Vgs | 291nC @ 10V |
Input Capacitance (Ciss) (Max) @ Vds | 23100pF @ 20V |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 175В°C(TJ) |
Package / Case | TO-263-7, DВІPak(6 Leads+Tab) |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Power Dissipation (Max) | 3.8W(Ta), 300W(Tc) |
Rds On (Max) @ Id, Vgs | 0.8mOhm @ 50A, 10V |
Series | PowerTrenchВ® |
Supplier Device Package | TO-263-7 |
Technology | MOSFET(Metal Oxide) |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | 4V @ 250ВµA |
Вес, г | 2 |
Техническая документация
Документация
pdf, 362 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов