ACS725LLCTR-20AU-T, Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V Automotive 8-Pin SOIC N T/R
![ACS725LLCTR-20AU-T, Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V Automotive 8-Pin SOIC N T/R](https://static.chipdip.ru/lib/257/DOC027257997.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
Кратность заказа 3000 шт.
от 6000 шт. —
510 руб.
3000 шт.
на сумму 1 620 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductor - IC > Sensors > Current Sensors
Magnetic Speed Sensor ICsAllegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.
Технические параметры
Brand: | Allegro MicroSystems |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 3.3 V |
Output Type: | Analog |
Package / Case: | SOIC-8 |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Response Time: | 4 us |
Sensor Type: | Current Sense |
Series: | ACS725 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Linear Hall |
Accuracy - (%) | ?4 |
Automotive | Unknown |
Maximum Operating Supply Voltage - (V) | 3.6 |
Maximum Operating Temperature - (?C) | 150 |
Minimum Operating Supply Voltage - (V) | 3 |
Minimum Operating Temperature - (?C) | -40 |
Module/IC Classification | IC |
Pin Count | 8 |
Sensing Current Type | AC|DC |
Sensitivity - (mV/A) | 132 |
Standard Package Name | SOIC |
Supplier Package | SOIC N |
Type | Closed Loop|Open Loop |
Typical Operating Supply Voltage - (V) | 3.3 |
Typical Response Time - (us) | 4 |
Вес, г | 1.3 |
Техническая документация
Datasheet
pdf, 1180 КБ
Документация
pdf, 1581 КБ