MAX44252ASD+

MAX44252ASD+
Изображения служат только для ознакомления,
см. техническую документацию
1 870 руб.
от 2 шт.1 730 руб.
от 5 шт.1 610 руб.
от 10 шт.1 543.75 руб.
1 шт. на сумму 1 870 руб.
Плати частями
от 469 руб. × 4 платежа
Номенклатурный номер: 8003365114
Бренд: Analog Devices

Описание

Электроэлемент
OP AMP, 10MHZ, 8V/US, NSOIC-14; No. of Amplifiers:4 Amplifier; Bandwidth:10MHz; Slew Rate:8V/µs; Supply Voltage Range:± 1.35V to ± 10V, 2.7V to 20V; Amplifier Case Style:NSOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Amplifiers:4Amplifiers

Технические параметры

Amplifier Type Auto-Zero
Category Integrated Circuits(ICs)
Current - Input Bias 200pA
Current - Output / Channel 96mA
Current - Supply 1.15mA
Family Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps
Gain Bandwidth Product 10MHz
Mounting Type Surface Mount
Number of Circuits 4
Operating Temperature -40°C ~ 125°C
Output Type Rail-to-Rail
Package / Case 14-SOIC(0.154", 3.90mm Width)
Packaging Tube
Slew Rate 8 V/µs
Standard Package 50
Supplier Device Package 14-SOICN
Voltage - Input Offset 3µV
Voltage - Supply, Single/Dual (±) 2.7 V ~ 20 V, ±1.35 V ~ 10 V
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 133 dB
en - Input Voltage Noise Density: 5.9 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 10 MHz
Ib - Input Bias Current: 1.3 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 1.15 mA
Operating Supply Voltage: 2.7 V to 20 V
Output Current per Channel: 58 mA
Package / Case: SOIC-14
Packaging: Tube
Part # Aliases: MAX44252
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
Series: MAX44252
Shutdown: No Shutdown
SR - Slew Rate: 8 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 20 V
Supply Voltage - Min: 2.7 V
Vos - Input Offset Voltage: 6 uV
Вес, г 0.454

Техническая документация

Datasheet
pdf, 1143 КБ
Datasheet
pdf, 1034 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем