16PX1000MEFC10X12.5, CAP ALUM 1000UF 20% 16V RADIAL
![Фото 1/4 16PX1000MEFC10X12.5, CAP ALUM 1000UF 20% 16V RADIAL](https://static.chipdip.ru/lib/047/DOC008047259.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/893/DOC012893830.jpg)
![](https://static.chipdip.ru/lib/393/DOC033393242.jpg)
![](https://static.chipdip.ru/lib/393/DOC033393246.jpg)
240 шт., срок 6-8 недель
38 руб.
Кратность заказа 10 шт.
от 50 шт. —
31 руб.
10 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
1000ВµF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105В°C
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Brand | Rubycon | |
Capacitance | 1000 uF | |
Diameter | 10 mm | |
Dissipation Factor DF | 0.2 | |
Factory Pack Quantity | 1000 | |
Lead Style | Cut | |
Manufacturer | Rubycon | |
Maximum Operating Temperature | +105 C | |
Minimum Operating Temperature | -55 C | |
Product | General Purpose Electrolytic Capacitors | |
Product Category | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type | Electrolytic Capacitors | |
Series | PX | |
Subcategory | Capacitors | |
Termination Style | Radial | |
Tolerance | 20% | |
Voltage Rating DC | 16 VDC | |
Applications | General Purpose | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.551"" (14.00mm) | |
HTSUS | 8532.22.0020 | |
Lead Spacing | 0.197"" (5.00mm) | |
Lifetime @ Temp. | 2000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -55В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Radial, Can | |
Polarization | Polar | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 768mA @ 10kHz | |
Ripple Current @ Low Frequency | 640mA @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.394"" Dia (10.00mm) | |
Voltage - Rated | 16V | |
Brand: | Rubycon | |
Capacitance: | 1000 uF | |
Diameter: | 10 mm | |
Dissipation Factor DF: | 0.2 | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Life: | 2000 Hour | |
Manufacturer: | Rubycon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 640 mA | |
Series: | PX | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating DC: | 16 VDC | |
Lead Pitch | 5mm | |
Leakage Current | 0.01 CV or 3 μA(After 2 min) | |
Lifetime | 2000h | |
Ripple Current | 640mArms | |
Technology | Aluminium Electrolytic | |
Voltage | 16V dc | |
Вес, г | 10 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.