STTH2R02A, DIODE GEN PURP 200V 2A SMA

Фото 1/6 STTH2R02A, DIODE GEN PURP 200V 2A SMA
Изображения служат только для ознакомления,
см. техническую документацию
4890 шт., срок 6-8 недель
44 руб.
Кратность заказа 10 шт.
от 100 шт.34 руб.
от 500 шт.26 руб.
10 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения4
Номенклатурный номер: 8003372670
Артикул: STTH2R02A
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Описание Диод ультрабыстрый SMA Характеристики
Категория Диод

Технические параметры

Brand STMicroelectronics
Configuration Single
Factory Pack Quantity 5000
If - Forward Current 2 A
Ir - Reverse Current 3 uA
Manufacturer STMicroelectronics
Max Surge Current 75 A
Maximum Operating Temperature +175 C
Mounting Style SMD/SMT
Package / Case SMA
Packaging Cut Tape or Reel
Product Rectifiers
Product Category Rectifiers
Product Type Rectifiers
Qualification AEC-Q101
Recovery Time 23 ns
Series STTH2R02
Subcategory Diodes & Rectifiers
Type Fast Recovery Rectifiers
Vf - Forward Voltage 1.2 V
Vr - Reverse Voltage 200 V
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Continuous Forward Current (A) 2
Maximum Operating Temperature (°C) 175
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 1.2@6A
Peak Non-Repetitive Surge Current (A) 75
Peak Reverse Current (uA) 3
Peak Reverse Recovery Time (ns) 30
Peak Reverse Repetitive Voltage (V) 200
Pin Count 2
PPAP Unknown
Standard Package Name DO-214-AC
Supplier Package SMA
Supplier Temperature Grade Industrial
Brand: STMicroelectronics
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 2 A
Ir - Reverse Current: 3 uA
Manufacturer: STMicroelectronics
Max Surge Current: 75 A
Maximum Operating Temperature: +175 C
Mounting Style: SMD/SMT
Package / Case: SMA
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Qualification: AEC-Q101
Recovery Time: 23 ns
Series: STTH2R02
Subcategory: Diodes & Rectifiers
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 200 V
Height 2.03 mm(Max)
Length 4.6 mm(Max)
Pd - Power Dissipation -
RoHS Details
Unit Weight 0.003739 oz
Width 2.95 mm(Max)
Diode Configuration Single
Diode Technology Silicon Junction
Diode Type Rectifier
Maximum Continuous Forward Current 2A
Maximum Forward Voltage Drop 1.2V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DO-214AC(SMA)
Peak Non-Repetitive Forward Surge Current 75A
Peak Reverse Recovery Time 30ns
Peak Reverse Repetitive Voltage 200V
Rectifier Type Switching
Вес, г 0.25

Техническая документация

Datasheet
pdf, 130 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 281 КБ
Datasheet
pdf, 96 КБ
Datasheet
pdf, 132 КБ
STTH2R02A
pdf, 285 КБ

Дополнительная информация

Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.