US1D-13-F, DIODE GEN PURP 200V 1A SMA
![Фото 1/4 US1D-13-F, DIODE GEN PURP 200V 1A SMA](https://static.chipdip.ru/lib/790/DOC012790900.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167763.jpg)
![](https://static.chipdip.ru/lib/542/DOC007542203.jpg)
![](https://static.chipdip.ru/lib/729/DOC028729715.jpg)
18 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 10 шт.
от 100 шт. —
14 руб.
от 500 шт. —
11 руб.
от 5000 шт. —
9.07 руб.
20 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Diode Standard 200V 1A Surface Mount SMA
Технические параметры
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 5000 |
If - Forward Current | 1 A |
Ir - Reverse Current | 5 uA |
Manufacturer | Diodes Incorporated |
Max Surge Current | 30 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | SMA-2 |
Packaging | Cut Tape or Reel |
Product | Rectifiers |
Product Category | Rectifiers |
Product Type | Rectifiers |
Recovery Time | 50 ns |
Series | US1D |
Subcategory | Diodes и Rectifiers |
Termination Style | SMD/SMT |
Type | Fast Recovery Rectifiers |
Vf - Forward Voltage | 1 V |
Vr - Reverse Voltage | 200 V |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Peak Reverse Repetitive Voltage (V) | 200 |
Maximum Continuous Forward Current (A) | 1 |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Forward Voltage (V) | 1 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 50 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Automotive | No |
Pin Count | 2 |
Supplier Package | SMA |
Standard Package Name | DO-214-AC |
Military | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Length | 4.6(Max) |
Package Width | 2.92(Max) |
PCB changed | 2 |
Lead Shape | J-Lead |
Base Product Number | US1D -> |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 5ВµA @ 200V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
REACH Status | REACH Affected |
Reverse Recovery Time (trr) | 50ns |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | SMA |
Voltage - DC Reverse (Vr) (Max) | 200V |
Voltage - Forward (Vf) (Max) @ If | 1V @ 1A |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMA-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 50 ns |
Series: | US1D |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 200 V |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 173 КБ
Datasheet
pdf, 172 КБ
Datasheet
pdf, 167 КБ
Datasheet
pdf, 173 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов