SBR8U60P5-13, DIODE SBR 60V 8A POWERDI5
![Фото 1/4 SBR8U60P5-13, DIODE SBR 60V 8A POWERDI5](https://static.chipdip.ru/lib/180/DOC013180446.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/194/DOC017194426.jpg)
![](https://static.chipdip.ru/lib/521/DOC030521846.jpg)
![](https://static.chipdip.ru/lib/521/DOC030521850.jpg)
58 руб.
Кратность заказа 10 шт.
от 100 шт. —
46 руб.
от 500 шт. —
34 руб.
от 5000 шт. —
29.48 руб.
10 шт.
на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Технические параметры
Brand | Diodes Incorporated |
Configuration | Single Dual Anode |
Factory Pack Quantity | 5000 |
If - Forward Current | 8 A |
Ifsm - Forward Surge Current | 280 A |
Ir - Reverse Current | 600 uA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -65 C to+150 C |
Package / Case | PowerDI5-3 |
Packaging | Cut Tape or Reel |
Product | Schottky Diodes |
Product Category | Schottky Diodes и Rectifiers |
Product Type | Schottky Diodes и Rectifiers |
Series | SBR8U60 |
Subcategory | Diodes и Rectifiers |
Technology | Si |
Tradename | POWERDI |
Type | Schottky Diode |
Vf - Forward Voltage | 0.53 V |
Vrrm - Repetitive Reverse Voltage | 60 V |
Brand: | Diodes Incorporated |
Configuration: | Single Dual Anode |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 8 A |
Ifsm - Forward Surge Current: | 280 A |
Ir - Reverse Current: | 600 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | PowerDI5-3 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | SBR8U60 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Tradename: | POWERDI |
Type: | Schottky Diode |
Vf - Forward Voltage: | 530 mV |
Vrrm - Repetitive Reverse Voltage: | 60 V |
Diode Configuration | Single |
Diode Technology | Schottky |
Diode Type | Schottky |
Maximum Continuous Forward Current | 8A |
Maximum Forward Voltage Drop | 530mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | PowerDI 5 |
Peak Non-Repetitive Forward Surge Current | 280A |
Peak Reverse Repetitive Voltage | 60V |
Pin Count | 3 |
Rectifier Type | Schottky Rectifier |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 81 КБ
Datasheet SBR8U60P5-13
pdf, 75 КБ
Datasheet SBR8U60P5-7
pdf, 81 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов