TPS65235RUKR, IC REG CONV SATELLIT 1OUT 20WQFN

Фото 1/2 TPS65235RUKR, IC REG CONV SATELLIT 1OUT 20WQFN
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.110 руб.
от 100 шт.79 руб.
от 500 шт.65.15 руб.
2 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003380543
Артикул: TPS65235RUKR
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Power Management ICs\Voltage Regulators & Voltage Controllers
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 3000
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Operating Temperature Range -40 C to+85 C
Output Current 3 A
Packaging Cut Tape or Reel
Product Category Switching Voltage Regulators
Product Type Switching Voltage Regulators
Series TPS65235
Subcategory PMIC-Power Management ICs
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Output Current: 3 A
Package / Case: WQFN-20
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: TPS65235
Subcategory: PMIC-Power Management ICs
Вес, г 0.02