ADG901BRMZ-REEL7, 0Hz~4.5GHz 40dB 0.8dB MSOP-8 RF Switches ROHS
![ADG901BRMZ-REEL7, 0Hz~4.5GHz 40dB 0.8dB MSOP-8 RF Switches ROHS](https://static.chipdip.ru/lib/016/DOC014016882.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
Кратность заказа 5 шт.
от 50 шт. —
520 руб.
от 150 шт. —
501 руб.
5 шт.
на сумму 3 050 руб.
Плати частями
от 764 руб. × 4 платежа
от 764 руб. × 4 платежа
Описание
Switches & Multiplexers Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.
Технические параметры
Brand: | Analog Devices |
Development Kit: | EVAL-ADG901EBZ |
Factory Pack Quantity: | 1000 |
Insertion Loss: | 0.8 dB |
Manufacturer: | Analog Devices Inc. |
Maximum Frequency: | 4.5 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Frequency: | 0 Hz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Switches: | Single |
Off Isolation - Typ: | 40 dB |
Off Time - Max: | 5.8 ns |
On Time - Max: | 3.6 ns |
Operating Supply Voltage: | 2.75 V |
Package / Case: | MSOP-8 |
Pd - Power Dissipation: | 2.5 uW |
Product Category: | RF Switch ICs |
Product Type: | RF Switch ICs |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 2.75 V |
Supply Voltage - Min: | V |
Switch Configuration: | SPST |
Technology: | Si |
Техническая документация
Datasheet
pdf, 735 КБ