AP7167-SPG-13, IC REG LINEAR POS ADJ 1.2A 8SO

Фото 1/2 AP7167-SPG-13, IC REG LINEAR POS ADJ 1.2A 8SO
Изображения служат только для ознакомления,
см. техническую документацию
45 руб.
Кратность заказа 10 шт.
от 100 шт.36 руб.
от 250 шт.32 руб.
от 500 шт.26.79 руб.
10 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003390594
Артикул: AP7167-SPG-13
Бренд: DIODES INC.

Описание

Semiconductors\Integrated Circuits - ICs\Power Management ICs\Voltage Regulators & Voltage Controllers

Технические параметры

Brand Diodes Incorporated
Dropout Voltage 0.23 V
Dropout Voltage - Max 800 mV at 1 A
Factory Pack Quantity 2500
Ib - Input Bias Current 125 uA
Input Voltage MAX 5.5 V
Input Voltage MIN 2.2 V
Line Regulation 0.02%/V
Load Regulation 1.5%
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Outputs 2 Output
Output Current 1.2 A
Output Type Adjustable
Output Voltage 800 mV to 5 V
Package / Case SOIC-8
Packaging Cut Tape or Reel
Pd - Power Dissipation 1.9 W
Polarity Positive
Product LDO Regulators
Product Category LDO Voltage Regulators
Product Type LDO Voltage Regulators
Quiescent Current 180 uA
Reference Voltage 0.8 V
Series AP7167
Subcategory PMIC-Power Management ICs
Type Low Dropout Regulator with POK
Voltage Regulation Accuracy 3%
Brand: Diodes Incorporated
Dropout Voltage - Max: 800 mV at 1 A
Dropout Voltage: 230 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Ib - Input Bias Current: 125 uA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.2 V
Line Regulation: 0.02%/V
Load Regulation: 1.5%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current: 1.2 A
Output Type: Adjustable
Output Voltage: 800 mV to 5 V
Package / Case: SOIC-8
Pd - Power Dissipation: 1.9 W
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Quiescent Current: 180 uA
Reference Voltage: 0.8 V
Series: AP7167
Subcategory: PMIC-Power Management ICs
Type: Low Dropout Regulator with POK
Voltage Regulation Accuracy: 3%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем