AP2127K-1.2TRG1, IC REG LINEAR 1.2V 300MA SOT23-5

Фото 1/2 AP2127K-1.2TRG1, IC REG LINEAR 1.2V 300MA SOT23-5
Изображения служат только для ознакомления,
см. техническую документацию
25 руб.
Кратность заказа 10 шт.
от 100 шт.20 руб.
от 250 шт.18 руб.
от 500 шт.15.53 руб.
10 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003392231
Артикул: AP2127K-1.2TRG1
Бренд: DIODES INC.

Описание

Semiconductors\Integrated Circuits - ICs\Power Management ICs\Voltage Regulators & Voltage Controllers

Технические параметры

Brand Diodes Incorporated
Dropout Voltage 1.2 V
Dropout Voltage - Max 1.3 V
Factory Pack Quantity 3000
Input Voltage MAX 6 V
Input Voltage MIN 2.5 V
Line Regulation 500 uV
Load Regulation 4 mV
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Output Current 300 mA
Output Type Fixed
Output Voltage 1.2 V
Package / Case SOT-23-5
Packaging Cut Tape or Reel
Product LDO Voltage Regulators
Product Category LDO Voltage Regulators
Product Type LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 54 dB
Quiescent Current 60 uA
Reference Voltage 800 mV
Series AP2127K
Subcategory PMIC-Power Management ICs
Type CMOS LDO Regulator
Voltage Regulation Accuracy 2%
Brand: Diodes Incorporated
Dropout Voltage - Max: 1.3 V
Dropout Voltage: 1.2 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.5 V
Line Regulation: 500 uV
Load Regulation: 4 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 1.2 V
Package / Case: SOT-23-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 54 dB
Quiescent Current: 60 uA
Reference Voltage: 800 mV
Series: AP2127K
Subcategory: PMIC-Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 2%
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем