ADG451BRZ-REEL7, 5 ё 4 SPST(SPST)-Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
![Фото 1/5 ADG451BRZ-REEL7, 5 ё 4 SPST(SPST)-Normally closed SOIC-16 Analog Switches / Multiplexers ROHS](https://static.chipdip.ru/lib/167/DOC004167659.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/438/DOC004438573.jpg)
![](https://static.chipdip.ru/lib/098/DOC045098402.jpg)
![](https://static.chipdip.ru/lib/304/DOC005304586.jpg)
![](https://static.chipdip.ru/lib/016/DOC014016661.jpg)
1 120 руб.
Кратность заказа 5 шт.
от 50 шт. —
920 руб.
от 150 шт. —
901 руб.
5 шт.
на сумму 5 600 руб.
Плати частями
от 1 400 руб. × 4 платежа
от 1 400 руб. × 4 платежа
Альтернативные предложения1
Посмотреть аналоги5
Описание
Аналоговый переключатель Quad SPST 16-контактный SOIC N T / R
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±20 |
Maximum High Level Output Current (mA) | 100 |
Maximum On Resistance (Ohm) | 12±3.5V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 600 |
Maximum Single Supply Voltage (V) | 12 |
Maximum Supply Current (mA) | ±0.005±5V-40C to 85C |
Maximum Turn-Off Time (ns) | 160 12V |
Maximum Turn-On Time (ns) | 220 12V |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±5|±15 |
Typical Single Supply Voltage (V) | 9 |
Typical Supply Current (mA) | ±0.0000001±5V |
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-20 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 140 ns |
On Resistance - Max: | 5 Ohms |
On Time - Max: | 180 ns |
Package/Case: | SOIC-16 |
Pd - Power Dissipation: | 17.5 uW |
Product Category: | Analogue Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG451 |
Subcategory: | Switch ICs |
Supply Current - Max: | 500 nA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 5 V |
Switch Continuous Current: | 100 mA |
Вес, г | 0.67 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем